


LTST-T680TBWT | |
|---|---|
DigiKey Part Number | 160-2182-2-ND - Tape & Reel (TR) 160-2182-1-ND - Cut Tape (CT) 160-2182-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTST-T680TBWT |
Description | LED BLUE DIFFUSED 2SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Blue 470nm LED Indication - Discrete 3.3V 2-PLCC |
Datasheet | Datasheet |
Category | Current - Test 20mA |
Mfr | Viewing Angle 120° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Wavelength - Dominant |
Color | Wavelength - Peak 468nm |
Configuration Standard | Package / Case 2-PLCC |
Lens Transparency Diffused | Supplier Device Package |
Millicandela Rating | Size / Dimension 3.20mm L x 2.80mm W |
Lens Style Round with Flat Top | Height (Max) 1.90mm |
Voltage - Forward (Vf) (Typ) 3.3V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| QBLP670-IB-2897 | QT Brightek (QTB) | 1 018 | 1516-QBLP670-IB-2897CT-ND | 6,30000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,98000 Kč | 7,98 Kč |
| 10 | 5,52200 Kč | 55,22 Kč |
| 100 | 3,92450 Kč | 392,45 Kč |
| 500 | 3,19716 Kč | 1 598,58 Kč |
| 1 000 | 2,95694 Kč | 2 956,94 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 2,02137 Kč | 4 042,74 Kč |
| 4 000 | 1,88567 Kč | 7 542,68 Kč |
| 6 000 | 1,81598 Kč | 10 895,88 Kč |
| 10 000 | 1,73712 Kč | 17 371,20 Kč |
| 14 000 | 1,69017 Kč | 23 662,38 Kč |
| 20 000 | 1,64434 Kč | 32 886,80 Kč |
| Unit Price without VAT: | 7,98000 Kč |
|---|---|
| Unit Price with VAT: | 9,65580 Kč |


