


QBLP670-IB-2897 | |
|---|---|
DigiKey Part Number | 1516-QBLP670-IB-2897TR-ND - Tape & Reel (TR) 1516-QBLP670-IB-2897CT-ND - Cut Tape (CT) 1516-QBLP670-IB-2897DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QBLP670-IB-2897 |
Description | LED BLUE CLEAR 2PLCC SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Blue 470nm LED Indication - Discrete 3.1V 2-PLCC |
Datasheet | Datasheet |
EDA/CAD Models | QBLP670-IB-2897 Models |
Category | Lens Size 2.40mm Dia |
Mfr | Voltage - Forward (Vf) (Typ) 3.1V |
Series | Current - Test 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 120° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Package / Case 2-PLCC |
Lens Color Colorless | Supplier Device Package |
Lens Transparency Clear | Size / Dimension 3.20mm L x 2.80mm W |
Millicandela Rating | Height (Max) 2.10mm |
Lens Style Round with Flat Top | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,30000 Kč | 6,30 Kč |
| 10 | 4,30500 Kč | 43,05 Kč |
| 100 | 3,03210 Kč | 303,21 Kč |
| 500 | 2,44962 Kč | 1 224,81 Kč |
| 1 000 | 2,25729 Kč | 2 257,29 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 2,09329 Kč | 4 186,58 Kč |
| 4 000 | 1,95376 Kč | 7 815,04 Kč |
| 6 000 | 1,88205 Kč | 11 292,30 Kč |
| 10 000 | 1,80096 Kč | 18 009,60 Kč |
| 14 000 | 1,75267 Kč | 24 537,38 Kč |
| 20 000 | 1,70554 Kč | 34 110,80 Kč |
| Unit Price without VAT: | 6,30000 Kč |
|---|---|
| Unit Price with VAT: | 7,62300 Kč |


