
LTST-C171GKT | |
|---|---|
DigiKey Part Number | 160-1423-2-ND - Tape & Reel (TR) 160-1423-1-ND - Cut Tape (CT) 160-1423-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTST-C171GKT |
Description | LED GREEN CLEAR CHIP SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Green 569nm LED Indication - Discrete 2.1V 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LTST-C171GKT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.40mm x 1.25mm | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - Test | 20mA | |
Viewing Angle | 130° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 565nm | |
Features | - | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 2.00mm L x 1.25mm W | |
Height (Max) | 0.90mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,53000 Kč | 2,53 Kč |
| 10 | 1,72600 Kč | 17,26 Kč |
| 100 | 1,19140 Kč | 119,14 Kč |
| 500 | 0,93884 Kč | 469,42 Kč |
| 1 000 | 0,85442 Kč | 854,42 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,74503 Kč | 2 235,09 Kč |
| 6 000 | 0,68886 Kč | 4 133,16 Kč |
| 9 000 | 0,65994 Kč | 5 939,46 Kč |
| 15 000 | 0,62721 Kč | 9 408,15 Kč |
| 21 000 | 0,60768 Kč | 12 761,28 Kč |
| 30 000 | 0,58862 Kč | 17 658,60 Kč |
| 75 000 | 0,54643 Kč | 40 982,25 Kč |
| 150 000 | 0,52011 Kč | 78 016,50 Kč |
| 300 000 | 0,49783 Kč | 149 349,00 Kč |
| Unit Price without VAT: | 2,53000 Kč |
|---|---|
| Unit Price with VAT: | 3,06130 Kč |










