Ultraviolet (UV) Emitter 365nm 4V 700mA 130° 2-SMD, No Lead Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTPL-C034UVH365

DigiKey Part Number
160-2184TR-ND - Tape & Reel (TR)
160-2184CT-ND - Cut Tape (CT)
160-2184DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTPL-C034UVH365
Description
LED 500MA 665MW 365NM
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Ultraviolet (UV) Emitter 365nm 4V 700mA 130° 2-SMD, No Lead Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Lite-On Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Ultraviolet (UV)
Current - DC Forward (If) (Max)
700mA
Radiant Intensity (Ie) Min @ If
-
Wavelength
365nm
Voltage - Forward (Vf) (Typ)
4V
Viewing Angle
130°
Orientation
Top View
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
2-SMD, No Lead Exposed Pad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14 445
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1153,71000 Kč153,71 Kč
10116,20300 Kč1 162,03 Kč
10094,14450 Kč9 414,45 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50081,27024 Kč40 635,12 Kč
1 00079,54000 Kč79 540,00 Kč
Manufacturers Standard Package
Unit Price without VAT:153,71000 Kč
Unit Price with VAT:185,98910 Kč