


AUV3-SQ32-0RT0K | |
|---|---|
DigiKey Part Number | 516-AUV3-SQ32-0RT0KTR-ND - Tape & Reel (TR) 516-AUV3-SQ32-0RT0KCT-ND - Cut Tape (CT) 516-AUV3-SQ32-0RT0KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AUV3-SQ32-0RT0K |
Description | 3W 3535, 35DEG, 365NM |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Ultraviolet (UV) Emitter 365nm 3.7V 700mA 35° 1414 (3535 Metric) |
Datasheet | Datasheet |
Category | Wavelength 365nm |
Manufacturer Broadcom Limited | Voltage - Forward (Vf) (Typ) 3.7V |
Series | Viewing Angle 35° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Orientation Top View |
Part Status Active | Operating Temperature -10°C ~ 85°C |
Type Ultraviolet (UV) | Mounting Type Surface Mount |
Current - DC Forward (If) (Max) 700mA | Package / Case 1414 (3535 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 345,58000 Kč | 345,58 Kč |
| 10 | 271,28800 Kč | 2 712,88 Kč |
| 100 | 228,07370 Kč | 22 807,37 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 209,31622 Kč | 104 658,11 Kč |
| 1 000 | 203,23726 Kč | 203 237,26 Kč |
| Unit Price without VAT: | 345,58000 Kč |
|---|---|
| Unit Price with VAT: | 418,15180 Kč |










