
AUV4-SQ61-0QS0J | |
|---|---|
DigiKey Part Number | 516-AUV4-SQ61-0QS0JTR-ND - Tape & Reel (TR) 516-AUV4-SQ61-0QS0JCT-ND - Cut Tape (CT) 516-AUV4-SQ61-0QS0JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AUV4-SQ61-0QS0J |
Description | 3W 3535, 60DEG, 365NM |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Ultraviolet (UV) Emitter 365nm 3.55V 500mA 830mW/sr @ 500mA 60° 3-SMD, No Lead |
Datasheet | Datasheet |
Category | Wavelength 365nm |
Manufacturer Broadcom Limited | Voltage - Forward (Vf) (Typ) 3.55V |
Series | Viewing Angle 60° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Orientation Top View |
Part Status Active | Operating Temperature -10°C ~ 85°C |
Type Ultraviolet (UV) | Mounting Type Surface Mount |
Current - DC Forward (If) (Max) 500mA | Package / Case 3-SMD, No Lead |
Radiant Intensity (Ie) Min @ If 830mW/sr @ 500mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 309,29000 Kč | 309,29 Kč |
| 10 | 241,38200 Kč | 2 413,82 Kč |
| 100 | 201,88750 Kč | 20 188,75 Kč |
| 500 | 194,13384 Kč | 97 066,92 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 174,46794 Kč | 348 935,88 Kč |
| Unit Price without VAT: | 309,29000 Kč |
|---|---|
| Unit Price with VAT: | 374,24090 Kč |





