Ultraviolet (UV) Emitter 365nm 3.7V 700mA 60° 1414 (3535 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AUV3-SQ62-0RT0K

DigiKey Part Number
516-AUV3-SQ62-0RT0KTR-ND - Tape & Reel (TR)
516-AUV3-SQ62-0RT0KCT-ND - Cut Tape (CT)
516-AUV3-SQ62-0RT0KDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AUV3-SQ62-0RT0K
Description
3W 3535, 60DEG, 365NM
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Ultraviolet (UV) Emitter 365nm 3.7V 700mA 60° 1414 (3535 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wavelength
365nm
Manufacturer
Broadcom Limited
Voltage - Forward (Vf) (Typ)
3.7V
Series
Viewing Angle
60°
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Orientation
Top View
Part Status
Active
Operating Temperature
-10°C ~ 85°C
Type
Ultraviolet (UV)
Mounting Type
Surface Mount
Current - DC Forward (If) (Max)
700mA
Package / Case
1414 (3535 Metric)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 310
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1345,58000 Kč345,58 Kč
10271,28800 Kč2 712,88 Kč
100228,07370 Kč22 807,37 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500209,31622 Kč104 658,11 Kč
1 000203,23726 Kč203 237,26 Kč
Manufacturers Standard Package
Unit Price without VAT:345,58000 Kč
Unit Price with VAT:418,15180 Kč