
LUB-C114D-007-G-19 | |
|---|---|
DigiKey Part Number | 5149-LUB-C114D-007-G-19TR-ND - Tape & Reel (TR) 5149-LUB-C114D-007-G-19CT-ND - Cut Tape (CT) 5149-LUB-C114D-007-G-19DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LUB-C114D-007-G-19 |
Description | USB TYPE C POWER ONLY 6P VERT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) USB 2.0 Receptacle Connector 24 (6+18 Dummy) - Power Only 6 Pin Position Surface Mount, Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Linkplex | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | USB-C (USB TYPE-C) | |
Number of Contacts | 24 (6+18 Dummy) - Power Only 6 Pin | |
Gender | Receptacle | |
Specifications | USB 2.0 | |
Mounting Type | Surface Mount, Through Hole | |
Mounting Feature | Vertical | |
Termination | Solder | |
Features | Power Only, No Data | |
Ingress Protection | - | |
Operating Temperature | -25°C ~ 85°C | |
Current Rating (Amps) | 3A | |
Voltage - Rated | 20VDC | |
Mating Cycles | 10000 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel, Stainless | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,18000 Kč | 12,18 Kč |
| 10 | 10,35200 Kč | 103,52 Kč |
| 25 | 9,70960 Kč | 242,74 Kč |
| 50 | 9,24340 Kč | 462,17 Kč |
| 100 | 8,80240 Kč | 880,24 Kč |
| 250 | 8,24968 Kč | 2 062,42 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 7,98308 Kč | 4 789,85 Kč |
| 1 200 | 7,60180 Kč | 9 122,16 Kč |
| 1 800 | 7,38733 Kč | 13 297,19 Kč |
| 3 000 | 7,12574 Kč | 21 377,22 Kč |
| 4 200 | 6,95859 Kč | 29 226,08 Kč |
| 6 000 | 6,78571 Kč | 40 714,26 Kč |
| Unit Price without VAT: | 12,18000 Kč |
|---|---|
| Unit Price with VAT: | 14,73780 Kč |







