JFET 2 N-Channel (Dual) 50 V 300 mW Through Hole TO-71
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

U405 TO-71 6L ROHS

DigiKey Part Number
4004-U405TO-716LROHS-ND
Manufacturer
Manufacturer Product Number
U405 TO-71 6L ROHS
Description
JFET 2N-CH 50V TO71
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
JFET 2 N-Channel (Dual) 50 V 300 mW Through Hole TO-71
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Drain (Idss) @ Vds (Vgs=0)
500 µA @ 10 V
Manufacturer
Linear Integrated Systems, Inc.
Voltage - Cutoff (VGS off) @ Id
500 mV @ 1 nA
Series
Input Capacitance (Ciss) (Max) @ Vds
8pF @ 15V
Packaging
Bulk
Power - Max
300 mW
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
FET Type
2 N-Channel (Dual)
Mounting Type
Through Hole
Voltage - Breakdown (V(BR)GSS)
50 V
Package / Case
TO-71-6 Metal Can
Drain to Source Voltage (Vdss)
50 V
Supplier Device Package
TO-71
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
U401 TO-71 6L ROHSLinear Integrated Systems, Inc.4744004-U401TO-716LROHS-ND216,91000 KčParametric Equivalent
U402 TO-71 6L ROHSLinear Integrated Systems, Inc.4584004-U402TO-716LROHS-ND209,56000 KčParametric Equivalent
U403 TO-71 6LLinear Integrated Systems, Inc.4734004-U403TO-716L-ND206,83000 KčParametric Equivalent
U404 TO-71 6LLinear Integrated Systems, Inc.1604004-U404TO-716L-ND194,23000 KčParametric Equivalent
U406 TO-71 6LLinear Integrated Systems, Inc.2504004-U406TO-716L-ND185,20000 KčParametric Equivalent
In-Stock: 494
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1191,08000 Kč191,08 Kč
10130,77600 Kč1 307,76 Kč
10096,72940 Kč9 672,94 Kč
50085,30438 Kč42 652,19 Kč
Manufacturers Standard Package
Unit Price without VAT:191,08000 Kč
Unit Price with VAT:231,20680 Kč