JFET 2 N-Channel (Dual) 50 V 300 mW Through Hole TO-71
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

U403 TO-71 6L

DigiKey Part Number
4004-U403TO-716L-ND
Manufacturer
Manufacturer Product Number
U403 TO-71 6L
Description
JFET 2N-CH 50V TO71
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
JFET 2 N-Channel (Dual) 50 V 300 mW Through Hole TO-71
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Drain (Idss) @ Vds (Vgs=0)
500 µA @ 10 V
Manufacturer
Linear Integrated Systems, Inc.
Voltage - Cutoff (VGS off) @ Id
500 mV @ 1 nA
Series
Input Capacitance (Ciss) (Max) @ Vds
8pF @ 15V
Packaging
Bulk
Power - Max
300 mW
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
FET Type
2 N-Channel (Dual)
Mounting Type
Through Hole
Voltage - Breakdown (V(BR)GSS)
50 V
Package / Case
TO-71-6 Metal Can
Drain to Source Voltage (Vdss)
50 V
Supplier Device Package
TO-71
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 473
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1206,83000 Kč206,83 Kč
10142,26100 Kč1 422,61 Kč
100105,75430 Kč10 575,43 Kč
50094,75348 Kč47 376,74 Kč
Manufacturers Standard Package
Unit Price without VAT:206,83000 Kč
Unit Price with VAT:250,26430 Kč