
U404 TO-71 6L | |
|---|---|
DigiKey Part Number | 4004-U404TO-716L-ND |
Manufacturer | |
Manufacturer Product Number | U404 TO-71 6L |
Description | JFET 2N-CH 50V TO71 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | JFET 2 N-Channel (Dual) 50 V 300 mW Through Hole TO-71 |
Datasheet | Datasheet |
Category | Current - Drain (Idss) @ Vds (Vgs=0) 500 µA @ 10 V |
Manufacturer Linear Integrated Systems, Inc. | Voltage - Cutoff (VGS off) @ Id 500 mV @ 1 nA |
Series | Input Capacitance (Ciss) (Max) @ Vds 8pF @ 15V |
Packaging Bulk | Power - Max 300 mW |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
FET Type 2 N-Channel (Dual) | Mounting Type Through Hole |
Voltage - Breakdown (V(BR)GSS) 50 V | Package / Case TO-71-6 Metal Can |
Drain to Source Voltage (Vdss) 50 V | Supplier Device Package TO-71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 194,23000 Kč | 194,23 Kč |
| 10 | 133,02200 Kč | 1 330,22 Kč |
| 100 | 98,49320 Kč | 9 849,32 Kč |
| 500 | 87,14170 Kč | 43 570,85 Kč |
| Unit Price without VAT: | 194,23000 Kč |
|---|---|
| Unit Price with VAT: | 235,01830 Kč |

