J202 TO-92 3L ROHS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PN4118 TO-92 3L ROHS

DigiKey Part Number
4004-PN4118TO-923LROHS-ND
Manufacturer
Manufacturer Product Number
PN4118 TO-92 3L ROHS
Description
JFET N-CH 40V 50MA TO92
Manufacturer Standard Lead Time
1 Weeks
Customer Reference
Detailed Description
JFET N-Channel 40 V 50 mA 300 mW Through Hole TO-92
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Linear Integrated Systems, Inc.
Series
Packaging
Bulk
Part Status
Active
FET Type
N-Channel
Voltage - Breakdown (V(BR)GSS)
40 V
Drain to Source Voltage (Vdss)
40 V
Current - Drain (Idss) @ Vds (Vgs=0)
80 µA @ 10 V
Current Drain (Id) - Max
50 mA
Voltage - Cutoff (VGS off) @ Id
1 V @ 1 nA
Input Capacitance (Ciss) (Max) @ Vds
3pF @ 10V
Power - Max
300 mW
Operating Temperature
-
Mounting Type
Through Hole
Package / Case
TO-226-3, TO-92-3 (TO-226AA)
Supplier Device Package
TO-92
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 526
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1100,82000 Kč100,82 Kč
1066,73900 Kč667,39 Kč
10047,46120 Kč4 746,12 Kč
50039,23498 Kč19 617,49 Kč
1 00036,59331 Kč36 593,31 Kč
2 00036,45250 Kč72 905,00 Kč
Manufacturers Standard Package
Unit Price without VAT:100,82000 Kč
Unit Price with VAT:121,99220 Kč