WO-4109R-08 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


NMB Technologies Corporation
In Stock: 0
Unit Price: 848,29400 Kč
Datasheet
WO-4109R-08
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WO-4109R-08

DigiKey Part Number
2090-WO-4109R-08-ND
Manufacturer
Manufacturer Product Number
WO-4109R-08
Description
STEPPER MOTOR
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Bipolar Stepper Motor Frame Size 17 400.0 Step 600 mA 24VDC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Active
Type
-
Coil Type
Bipolar
Voltage - Rated
24VDC
Current Rating (Amps)
600 mA
Steps per Revolution
400.0
Step Angle
0.9°
Accuracy
-
Torque - Holding (oz-in / mNm)
22 / 155.4
Size / Dimension
Square - 1.654" x 1.654" (42.00mm x 42.00mm)
NEMA Frame Size
Diameter - Shaft
0.197" (5.00mm)
Length - Shaft and Bearing
0.591" (15.00mm)
Mounting Hole Spacing
1.220" (31.00mm)
Termination Style
Wire Leads
Operating Temperature
-20°C ~ 50°C
Coil Resistance
11.6 Ohms
Features
Round Shaft
Rotor Inertia
0.483gcm²
Approval Agency
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Tray
QuantityUnit PriceExt Price
11 600,64000 Kč1 600,64 Kč
51 471,10000 Kč7 355,50 Kč
101 418,53800 Kč14 185,38 Kč
251 351,94880 Kč33 798,72 Kč
961 265,10500 Kč121 450,08 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1 600,64000 Kč
Unit Price with VAT:1 936,77440 Kč