
WO-4109R-05 | |
|---|---|
DigiKey Part Number | 2090-WO-4109R-05-ND |
Manufacturer | |
Manufacturer Product Number | WO-4109R-05 |
Description | STEPPER MOTOR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Bipolar Stepper Motor Frame Size 17 400.0 Step 800 mA 24VDC |
Datasheet | Datasheet |
Category | NEMA Frame Size |
Mfr | Diameter - Shaft 0.197" (5.00mm) |
Packaging Tray | Length - Shaft and Bearing 0.591" (15.00mm) |
Part Status Active | Mounting Hole Spacing 1.220" (31.00mm) |
Coil Type Bipolar | Termination Style Wire Leads |
Voltage - Rated 24VDC | Operating Temperature -20°C ~ 50°C |
Current Rating (Amps) 800 mA | Coil Resistance 6.5 Ohms |
Steps per Revolution 400.0 | Features Round Shaft |
Step Angle 0.9° | Rotor Inertia 0.483gcm² |
Torque - Holding (oz-in / mNm) 22 / 155.4 | Base Product Number |
Size / Dimension Square - 1.654" x 1.654" (42.00mm x 42.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 602,12000 Kč | 1 602,12 Kč |
| 5 | 1 472,31400 Kč | 7 361,57 Kč |
| 10 | 1 419,69600 Kč | 14 196,96 Kč |
| 25 | 1 353,04640 Kč | 33 826,16 Kč |
| 96 | 1 260,81490 Kč | 121 038,23 Kč |
| Unit Price without VAT: | 1 602,12000 Kč |
|---|---|
| Unit Price with VAT: | 1 938,56520 Kč |




