WO-4109R-08
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WO-4109Y-51

DigiKey Part Number
2090-WO-4109Y-51-ND
Manufacturer
Manufacturer Product Number
WO-4109Y-51
Description
STEPPER MOTOR
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Bipolar Stepper Motor Frame Size 17 400.0 Step 600 mA 24VDC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Active
Type
-
Coil Type
Bipolar
Voltage - Rated
24VDC
Current Rating (Amps)
600 mA
Steps per Revolution
400.0
Step Angle
0.9°
Accuracy
-
Torque - Holding (oz-in / mNm)
6 / 42.37
Size / Dimension
Square - 1.654" x 1.654" (42.00mm x 42.00mm)
NEMA Frame Size
Diameter - Shaft
0.197" (5.00mm)
Length - Shaft and Bearing
0.591" (15.00mm)
Mounting Hole Spacing
1.220" (31.00mm)
Termination Style
Wire Leads
Operating Temperature
-20°C ~ 50°C
Coil Resistance
5 Ohms
Features
Round Shaft
Rotor Inertia
0.132gcm²
Approval Agency
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
11 162,17000 Kč1 162,17 Kč
51 068,12000 Kč5 340,60 Kč
101 029,97700 Kč10 299,77 Kč
25981,62040 Kč24 540,51 Kč
50946,55120 Kč47 327,56 Kč
200889,88875 Kč177 977,75 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1 162,17000 Kč
Unit Price with VAT:1 406,22570 Kč