
WO-4109Z-51 | |
|---|---|
DigiKey Part Number | 2090-WO-4109Z-51-ND |
Manufacturer | |
Manufacturer Product Number | WO-4109Z-51 |
Description | STEPPER MOTOR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Bipolar Stepper Motor Frame Size 17 400.0 Step 500 mA 24VDC |
Datasheet | Datasheet |
Category | NEMA Frame Size |
Mfr | Diameter - Shaft 0.197" (5.00mm) |
Packaging Tray | Length - Shaft and Bearing 0.591" (15.00mm) |
Part Status Active | Mounting Hole Spacing 1.220" (31.00mm) |
Coil Type Bipolar | Termination Style Wire Leads |
Voltage - Rated 24VDC | Operating Temperature -20°C ~ 50°C |
Current Rating (Amps) 500 mA | Coil Resistance 4.1 Ohms |
Steps per Revolution 400.0 | Features Round Shaft |
Step Angle 0.9° | Rotor Inertia 0.088gcm² |
Torque - Holding (oz-in / mNm) 3 / 21.19 | Base Product Number |
Size / Dimension Square - 1.654" x 1.654" (42.00mm x 42.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 172,29000 Kč | 1 172,29 Kč |
| 5 | 1 077,39600 Kč | 5 386,98 Kč |
| 10 | 1 038,89600 Kč | 10 388,96 Kč |
| 25 | 990,12720 Kč | 24 753,18 Kč |
| 50 | 954,76060 Kč | 47 738,03 Kč |
| 200 | 887,77380 Kč | 177 554,76 Kč |
| Unit Price without VAT: | 1 172,29000 Kč |
|---|---|
| Unit Price with VAT: | 1 418,47090 Kč |




