
R701P-RO | |
|---|---|
DigiKey Part Number | 2090-R701P-RO-ND |
Manufacturer | |
Manufacturer Product Number | R701P-RO |
Description | STEPPER DRIVE |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Stepper, Bipolar 18 ~ 80VDC Supply 7A Load |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lin Engineering | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Module | |
Motor Type | Stepper | |
Control / Drive Type | Stepper, Bipolar | |
Number of Motors | 1 | |
Voltage - Load | - | |
Current - Output | 7A | |
Wattage - Load | 12 W | |
Voltage - Supply | 18 ~ 80VDC | |
Interface | - | |
Mounting Type | Chassis Mount | |
Operating Temperature | 0°C ~ 70°C | |
Features | - | |
For Use With/Related Products | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 365,48000 Kč | 4 365,48 Kč |
| 5 | 4 011,83600 Kč | 20 059,18 Kč |
| 10 | 3 868,54600 Kč | 38 685,46 Kč |
| 25 | 3 729,50520 Kč | 93 237,63 Kč |
| Unit Price without VAT: | 4 365,48000 Kč |
|---|---|
| Unit Price with VAT: | 5 282,23080 Kč |









