
R725-RO | |
|---|---|
DigiKey Part Number | 2090-R725-RO-ND |
Manufacturer | |
Manufacturer Product Number | R725-RO |
Description | STEPPER DRIVE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Stepper, Bipolar 18 ~ 80VDC Supply 7A Load |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lin Engineering | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Module | |
Motor Type | Stepper | |
Control / Drive Type | Stepper, Bipolar | |
Number of Motors | 1 | |
Voltage - Load | - | |
Current - Output | 7A | |
Voltage - Supply | 18 ~ 80VDC | |
Interface | - | |
Mounting Type | Chassis Mount | |
Operating Temperature | 0°C ~ 75°C | |
Features | - | |
For Use With/Related Products | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 960,36000 Kč | 4 960,36 Kč |
| 5 | 4 558,58200 Kč | 22 792,91 Kč |
| 12 | 4 353,86500 Kč | 52 246,38 Kč |
| 36 | 4 291,72861 Kč | 154 502,23 Kč |
| Unit Price without VAT: | 4 960,36000 Kč |
|---|---|
| Unit Price with VAT: | 6 002,03560 Kč |







