
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omega | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Module | |
Motor Type | Stepper | |
Control / Drive Type | Stepper, Bipolar | |
Number of Motors | 1 | |
Voltage - Load | - | |
Current - Output | 2.2A | |
Voltage - Supply | 12 ~ 48VDC | |
Interface | Step / Direction | |
Mounting Type | Panel Mount | |
Operating Temperature | 0°C ~ 50°C | |
Features | - | |
For Use With/Related Products | STR Series | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 631,74000 Kč | 4 631,74 Kč |
| Unit Price without VAT: | 4 631,74000 Kč |
|---|---|
| Unit Price with VAT: | 5 604,40540 Kč |


