
CA-NC-10 | |
|---|---|
DigiKey Part Number | 3856-CA-NC-10-ND |
Manufacturer | |
Manufacturer Product Number | CA-NC-10 |
Description | Nickel Graphite Silicone Adhesiv |
Customer Reference | |
Detailed Description | RF EMI EMI Conductive Adhesive - Silicone X X |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LIMITLESS SHIELDING LIMITED | |
Series | - | |
Packaging | Bottle | |
Part Status | Active | |
Type | EMI Conductive Adhesive | |
Shape | - | |
Length | - | |
Width | - | |
Thickness - Overall | - | |
Operating Temperature | -55°C ~ 160°C | |
Adhesive | - | |
Material | Silicone | |
Shelf Life | 1 Month | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 546,75000 Kč | 1 546,75 Kč |
| 2 | 1 180,27500 Kč | 2 360,55 Kč |
| 5 | 900,73000 Kč | 4 503,65 Kč |
| 10 | 699,91300 Kč | 6 999,13 Kč |
| Unit Price without VAT: | 1 546,75000 Kč |
|---|---|
| Unit Price with VAT: | 1 871,56750 Kč |




