
CA-SE-10 | |
|---|---|
DigiKey Part Number | 3856-CA-SE-10-ND |
Manufacturer | |
Manufacturer Product Number | CA-SE-10 |
Description | RF EMI CONDUCTIVE FOAM SHEET |
Customer Reference | |
Detailed Description | RF EMI Conductive Foam Sheet CA-SE Epoxy-Based Powder Conductive X X |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LIMITLESS SHIELDING LIMITED | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Conductive Foam Sheet | |
Shape | Custom | |
Length | - | |
Width | - | |
Thickness - Overall | - | |
Operating Temperature | -50°C ~ 200°C | |
Adhesive | Conductive | |
Material | Epoxy-Based Powder | |
Shelf Life | 6 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 711,24000 Kč | 2 711,24 Kč |
| 2 | 2 392,33500 Kč | 4 784,67 Kč |
| 5 | 2 259,50800 Kč | 11 297,54 Kč |
| 10 | 2 140,57500 Kč | 21 405,75 Kč |
| 25 | 2 033,43000 Kč | 50 835,75 Kč |
| 50 | 1 936,60000 Kč | 96 830,00 Kč |
| Unit Price without VAT: | 2 711,24000 Kč |
|---|---|
| Unit Price with VAT: | 3 280,60040 Kč |


