CA-SC-10
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CA-SC-10

DigiKey Part Number
3856-CA-SC-10-ND
Manufacturer
Manufacturer Product Number
CA-SC-10
Description
Silicone AG/Cu Adhesive 10cc
Customer Reference
Detailed Description
Silicone “Surfaces
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
LIMITLESS SHIELDING LIMITED
Series
-
Packaging
Bottle
Part Status
Active
Type
Silicone
Features
Tan, 10mL
For Use With/Related Products
Surfaces
Shelf Life Start
Date of Manufacture
Shelf Life
4 Months
Storage/Refrigeration Temperature
-
Digi-Key Storage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 35
MARKETPLACE PRODUCT
Will ship in approximately 7 days from LIMITLESS SHIELDING LIMITED
FREE SHIPPING on orders of 10 525,00 Kč or more for products shipped by LIMITLESS SHIELDING LIMITED
All prices are in CZK
Bottle
QuantityUnit PriceExt Price
12 270,66000 Kč2 270,66 Kč
21 281,94500 Kč2 563,89 Kč
51 023,66200 Kč5 118,31 Kč
10803,68900 Kč8 036,89 Kč
25714,43720 Kč17 860,93 Kč
50642,86700 Kč32 143,35 Kč
Unit Price without VAT:2 270,66000 Kč
Unit Price with VAT:2 747,49860 Kč