


TK2150/T | |
---|---|
DigiKey Part Number | 2416-TK2150/T-ND |
Manufacturer | |
Manufacturer Product Number | TK2150/T |
Description | 21.5 INCH METAL TOUCH SCREEN MON |
Customer Reference | |
Detailed Description | 21.50" (546.10mm) Capacitive AV, HDMI, VGA Monitor |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Lilliput Electronics (USA) Inc. | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Touchscreen | Capacitive | |
Interface | AV, HDMI, VGA | |
Dot Pixels | 1920 x 1080 | |
Diagonal Screen Size | 21.50" (546.10mm) | |
Backlight | LED | |
Graphics Color | - | |
Display Mode | - | |
Display Type | LCD |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 11 643,97000 Kč | 11 643,97 Kč |
5 | 11 435,67000 Kč | 57 178,35 Kč |
Unit Price without VAT: | 11 643,97000 Kč |
---|---|
Unit Price with VAT: | 14 089,20370 Kč |