
RM-1731 | |
|---|---|
DigiKey Part Number | 2416-RM-1731-ND |
Manufacturer | |
Manufacturer Product Number | RM-1731 |
Description | MONITOR 17.30" 1920 X 1080 |
Customer Reference | |
Detailed Description | 17.30" (439.42mm) Audio, HDMI, SDI Monitor |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lilliput Electronics (USA) Inc. | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Touchscreen | - | |
Interface | Audio, HDMI, SDI | |
Dot Pixels | 1920 x 1080 | |
Diagonal Screen Size | 17.30" (439.42mm) | |
Backlight | - | |
Graphics Color | - | |
Display Mode | - | |
Display Type | LCD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18 037,28000 Kč | 18 037,28 Kč |
| 5 | 17 533,33000 Kč | 87 666,65 Kč |
| 10 | 17 323,35000 Kč | 173 233,50 Kč |
| Unit Price without VAT: | 18 037,28000 Kč |
|---|---|
| Unit Price with VAT: | 21 825,10880 Kč |



