
BM120-4KS | |
|---|---|
DigiKey Part Number | 2416-BM120-4KS-ND |
Manufacturer | |
Manufacturer Product Number | BM120-4KS |
Description | MONITOR 12.50" NON-TOUCH |
Customer Reference | |
Detailed Description | 12.50" (317.50mm) Non-Touch DVI, HDMI, SDI, USB, VGA Monitor |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lilliput Electronics (USA) Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Touchscreen | Non-Touch | |
Interface | DVI, HDMI, SDI, USB, VGA | |
Dot Pixels | 3840 x 2160 | |
Diagonal Screen Size | 12.50" (317.50mm) | |
Backlight | - | |
Graphics Color | - | |
Display Mode | - | |
Display Type | LCD |
| Box: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20 347,06000 Kč | 20 347,06 Kč |
| 5 | 20 263,07000 Kč | 101 315,35 Kč |
| Unit Price without VAT: | 20 347,06000 Kč |
|---|---|
| Unit Price with VAT: | 24 619,94260 Kč |





