
PVS0613U | |
|---|---|
DigiKey Part Number | 2937-PVS0613U-ND |
Manufacturer | |
Manufacturer Product Number | PVS0613U |
Description | PORTABLE 6 CH SDI/HDMI SWITCHER |
Customer Reference | |
Detailed Description | 22 Port Desktop Network KVM |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | AVMATRIX | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Network KVM | |
Number of Ports | 22 | |
Peripherals | Audio, DVI/VGA Monitor, HDMI, SDI | |
Mounting Type | Desktop | |
Includes | DC Power Supply, USB Cable | |
Requires | - | |
Size | 12.99" L x 9.59" W x 2.64" H (330.0mm x 243.5mm x 67.0mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27 276,40000 Kč | 27 276,40 Kč |
| Unit Price without VAT: | 27 276,40000 Kč |
|---|---|
| Unit Price with VAT: | 33 004,44400 Kč |








