17.30" (439.42mm) Audio, HDMI, SDI Monitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RM-1731S

DigiKey Part Number
2416-RM-1731S-ND
Manufacturer
Manufacturer Product Number
RM-1731S
Description
MONITOR 17.30" 1920 X 1080
Customer Reference
Detailed Description
17.30" (439.42mm) Audio, HDMI, SDI Monitor
Product Attributes
Type
Description
Select All
Category
Manufacturer
Lilliput Electronics (USA) Inc.
Series
-
Packaging
Retail Package
Part Status
Active
Touchscreen
-
Interface
Audio, HDMI, SDI
Dot Pixels
1920 x 1080
Diagonal Screen Size
17.30" (439.42mm)
Backlight
-
Graphics Color
-
Display Mode
-
Display Type
LCD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 94
MARKETPLACE PRODUCT
Will ship in approximately 1 days from Lilliput Electronics USA Inc.
A separate 650,94 Kč flat rate shipping fee will apply
All prices are in CZK
Retail Package
QuantityUnit PriceExt Price
123 076,80000 Kč23 076,80 Kč
522 236,88200 Kč111 184,41 Kč
1021 522,95000 Kč215 229,50 Kč
Unit Price without VAT:23 076,80000 Kč
Unit Price with VAT:27 922,92800 Kč