TK2150/C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TK2150/C
TK2150/C
TK2150/C

TK2150/C

DigiKey Part Number
2416-TK2150/C-ND
Manufacturer
Manufacturer Product Number
TK2150/C
Description
21.5 INCH NON-TOUCH SCREEN MONIT
Customer Reference
Detailed Description
21.50" (546.10mm) Non-Touch AV, HDMI, VGA Monitor
Product Attributes
Type
Description
Select All
Category
Manufacturer
Lilliput Electronics (USA) Inc.
Series
-
Packaging
Retail Package
Part Status
Active
Touchscreen
Non-Touch
Interface
AV, HDMI, VGA
Dot Pixels
1920 x 1080
Diagonal Screen Size
21.50" (546.10mm)
Backlight
LED
Graphics Color
-
Display Mode
-
Display Type
LCD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 94
MARKETPLACE PRODUCT
Will ship in approximately 1 days from Lilliput Electronics USA Inc.
A separate 645,73 Kč flat rate shipping fee will apply
All prices are in CZK
Retail Package
QuantityUnit PriceExt Price
18 936,07000 Kč8 936,07 Kč
58 852,75000 Kč44 263,75 Kč
Unit Price without VAT:8 936,07000 Kč
Unit Price with VAT:10 812,64470 Kč