PVM210S
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PVM210

DigiKey Part Number
2416-PVM210-ND
Manufacturer
Manufacturer Product Number
PVM210
Description
21'' FHD HDMI VIDEO MONITOR
Customer Reference
Detailed Description
21.50" (546.10mm) Non-Touch AV, HDMI, VGA Monitor
Product Attributes
Type
Description
Select All
Category
Manufacturer
Lilliput Electronics (USA) Inc.
Series
Packaging
Box
Part Status
Active
Touchscreen
Non-Touch
Interface
AV, HDMI, VGA
Dot Pixels
1920 x 1080
Diagonal Screen Size
21.50" (546.10mm)
Backlight
-
Graphics Color
-
Display Mode
-
Display Type
LCD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 44
MARKETPLACE PRODUCT
Will ship in approximately 1 days from Lilliput Electronics USA Inc.
A separate 644,99 Kč flat rate shipping fee will apply
All prices are in CZK
Box
QuantityUnit PriceExt Price
111 643,97000 Kč11 643,97 Kč
Unit Price without VAT:11 643,97000 Kč
Unit Price with VAT:14 089,20370 Kč