TK1019/T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TK1019/T

DigiKey Part Number
2416-TK1019/T-ND
Manufacturer
Manufacturer Product Number
TK1019/T
Description
TK1019 10.1 Inch 1500 Nits Touch
Customer Reference
Detailed Description
10.10" (256.54mm) Capacitive HDMI, VGA Monitor
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Lilliput Electronics (USA) Inc.
Series
-
Packaging
Retail Package
Part Status
Active
Touchscreen
Capacitive
Interface
HDMI, VGA
Dot Pixels
1280 x 1200
Diagonal Screen Size
10.10" (256.54mm)
Backlight
-
Graphics Color
-
Display Mode
-
Display Type
LCD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 93
MARKETPLACE PRODUCT
Will ship in approximately 1 days from Lilliput Electronics USA Inc.
A separate 645,73 Kč flat rate shipping fee will apply
All prices are in CZK
Retail Package
QuantityUnit PriceExt Price
17 269,67000 Kč7 269,67 Kč
57 061,37000 Kč35 306,85 Kč
Unit Price without VAT:7 269,67000 Kč
Unit Price with VAT:8 796,30070 Kč