LED Panel Indicator Green 24V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6123232140F

DigiKey Part Number
350-2104-ND
Manufacturer
Manufacturer Product Number
6123232140F
Description
LED PNL IND GREEN 10MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
LED Panel Indicator Green 24V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Dialight
Series
Packaging
Bulk
Part Status
Active
Type
LED
Lamp Color
Green
Lens Color
Green
Lens Transparency
-
Ratings
DC
Voltage
24V
Current
-
Panel Cutout Shape
Round
Panel Cutout Dimensions
0.49" (12.45mm)
Lens Size
10.00mm Dia
Lens Style
Round with Flat Top
Millicandela Rating
110mcd
Wavelength - Peak
-
Viewing Angle
-
Termination Style
-
Ingress Protection
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 406
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1120,95000 Kč120,95 Kč
2582,13560 Kč2 053,39 Kč
10072,51660 Kč7 251,66 Kč
50064,68266 Kč32 341,33 Kč
1 00062,13707 Kč62 137,07 Kč
2 00059,98436 Kč119 968,72 Kč
Manufacturers Standard Package
Unit Price without VAT:120,95000 Kč
Unit Price with VAT:146,34950 Kč