
LNA12001600A | |
|---|---|
DigiKey Part Number | 6167-LNA12001600A-ND |
Manufacturer | |
Manufacturer Product Number | LNA12001600A |
Description | 1.2GHz-1.6GHz Low Noise Amplifie |
Customer Reference | |
Detailed Description | RF Amplifier IC LNA 1.2GHz ~ 1.6GHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LiConn, Inc. | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Frequency | 1.2GHz ~ 1.6GHz | |
P1dB | 7dBm | |
Gain | 33dB | |
Noise Figure | 0.5dB | |
RF Type | LNA | |
Voltage - Supply | 12V | |
Current - Supply | 25mA | |
Mounting Type | Connector Mount | |
Package / Case | Module, SMA Connectors |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 501,48000 Kč | 5 501,48 Kč |
| 20 | 5 291,49600 Kč | 105 829,92 Kč |
| Unit Price without VAT: | 5 501,48000 Kč |
|---|---|
| Unit Price with VAT: | 6 656,79080 Kč |





