
SLNA-010-40-08-SMA | |
|---|---|
DigiKey Part Number | 5328-SLNA-010-40-08-SMA-ND |
Manufacturer | |
Manufacturer Product Number | SLNA-010-40-08-SMA |
Description | LOWNOISEAMP 10MHZ-1GHZ P1DB SMA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC Radar 10MHz ~ 1GHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairview Microwave | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Frequency | 10MHz ~ 1GHz | |
P1dB | 18dBm | |
Gain | 40dB | |
Noise Figure | 0.8dB | |
RF Type | Radar | |
Voltage - Supply | 10V ~ 15V | |
Current - Supply | 110mA | |
Test Frequency | 10MHz ~ 1GHz | |
Mounting Type | Chassis Mount | |
Package / Case | Module, SMA Connectors | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22 140,92000 Kč | 22 140,92 Kč |
| 10 | 19 802,39500 Kč | 198 023,95 Kč |
| Unit Price without VAT: | 22 140,92000 Kč |
|---|---|
| Unit Price with VAT: | 26 790,51320 Kč |





