New at DigiKey
RF Amplifier IC LNA 20MHz ~ 3.5GHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LNA00203500A

DigiKey Part Number
6167-LNA00203500A-ND
Manufacturer
Manufacturer Product Number
LNA00203500A
Description
20MHz-3.5GHz Low Noise Amplifier
Customer Reference
Detailed Description
RF Amplifier IC LNA 20MHz ~ 3.5GHz
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
LiConn, Inc.
Series
-
Packaging
Retail Package
Part Status
Active
Frequency
20MHz ~ 3.5GHz
P1dB
12dBm
Gain
15dB
Noise Figure
1.2dB
RF Type
LNA
Voltage - Supply
12V
Mounting Type
Connector Mount
Package / Case
Module, SMA Connectors
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
MARKETPLACE PRODUCT
Will ship in approximately 2 days from LiConn, Inc.
A separate 1 259,88 Kč flat rate shipping fee will apply
Date Code information will be included with the shipment of this product.
All prices are in CZK
Retail Package
QuantityUnit PriceExt Price
16 047,42000 Kč6 047,42 Kč
205 837,44400 Kč116 748,88 Kč
Unit Price without VAT:6 047,42000 Kč
Unit Price with VAT:7 317,37820 Kč