
ZX60-V83-S+ | |
|---|---|
DigiKey Part Number | 3157-ZX60-V83-S+-ND |
Manufacturer | |
Manufacturer Product Number | ZX60-V83-S+ |
Description | GBLK, 20 - 4700 MHZ |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC CATV, DBS, LTE, MMDS, PCS 20MHz ~ 4.7GHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Frequency | 20MHz ~ 4.7GHz | |
P1dB | 18dBm | |
Gain | 22dB | |
Noise Figure | 6dB | |
RF Type | CATV, DBS, LTE, MMDS, PCS | |
Voltage - Supply | 4.8V ~ 5.2V | |
Current - Supply | 72mA | |
Test Frequency | 4GHz | |
Mounting Type | Chassis Mount | |
Package / Case | Module, SMA Connectors | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 010,27000 Kč | 3 010,27 Kč |
| 10 | 2 407,84100 Kč | 24 078,41 Kč |
| 25 | 2 245,47560 Kč | 56 136,89 Kč |
| Unit Price without VAT: | 3 010,27000 Kč |
|---|---|
| Unit Price with VAT: | 3 642,42670 Kč |








