RGB 3864 x 2176 CMOS MIPI
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LI-IMX415-MIPI-CS

DigiKey Part Number
2289-LI-IMX415-MIPI-CS-ND
Manufacturer
Manufacturer Product Number
LI-IMX415-MIPI-CS
Description
SONY DIAGONAL 6.43 MM (TYPE 1/2.
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
RGB 3864 x 2176 CMOS MIPI
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
CMOS
Manufacturer
Leopard Imaging Inc.
Interface
MIPI
Packaging
Bulk
Pixel Size
1.45µm x 1.45µm
Part Status
Active
Mounting Type
Chassis Mount
Color
RGB
Package / Case
Module
Resolution
3864 x 2176
Size / Dimension
1.496" L x 1.496" W (38.00mm x 38.00mm)
Lens Mount
CS
Height (Max)
1.429" (36.30mm)
Sensor
IMX415
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
15 818,68000 Kč5 818,68 Kč
Manufacturers Standard Package
Unit Price without VAT:5 818,68000 Kč
Unit Price with VAT:7 040,60280 Kč