
PHG.00.303.CLLD35 | |
|---|---|
DigiKey Part Number | PHG.00.303.CLLD35-ND |
Manufacturer | |
Manufacturer Product Number | PHG.00.303.CLLD35 |
Description | CONN RCPT FMALE 3P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | PHG.00.303.CLLD35 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 3 | |
Shell Size - Insert | 303 | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Solder Cup | |
Fastening Type | Push-Pull | |
Orientation | G | |
Primary Material | Metal | |
Shell Material | Brass | |
Shell Finish | Chrome | |
Contact Finish - Mating | Gold | |
Color | Silver | |
Ingress Protection | IP50 - Dust Protected | |
Material Flammability Rating | UL94 V-0 | |
Features | Backshell | |
Shielding | ||
Current Rating (Amps) | 3A | |
Voltage Rating | - | |
Cable Opening | 0.106" ~ 0.138" (2.70mm ~ 3.50mm) | |
Operating Temperature | -55°C ~ 250°C | |
Backshell Material, Plating | Brass, Chrome | |
Contact Material | Bronze | |
Contact Finish Thickness - Mating | 59.0µin (1.50µm) | |
Insert Material | Polyetheretherketone (PEEK) | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 852,94000 Kč | 852,94 Kč |
| 10 | 724,97700 Kč | 7 249,77 Kč |
| 25 | 679,61280 Kč | 16 990,32 Kč |
| 50 | 647,18780 Kč | 32 359,39 Kč |
| 100 | 616,32910 Kč | 61 632,91 Kč |
| 250 | 577,79188 Kč | 144 447,97 Kč |
| Unit Price without VAT: | 852,94000 Kč |
|---|---|
| Unit Price with VAT: | 1 032,05740 Kč |






