28 AWG Hook-Up Wire 7/36 White 600V 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

83001 009100

DigiKey Part Number
BEL1038-100-ND
Manufacturer
Manufacturer Product Number
83001 009100
Description
HOOK-UP STRND 28AWG WHITE 100'
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
28 AWG Hook-Up Wire 7/36 White 600V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Thickness
0.010" (0.25mm)
Mfr
Length
100.0' (30.5m)
Packaging
Spool
Voltage
600V
Part Status
Active
Operating Temperature
-70°C ~ 200°C
Cable Type
Jacket Color
Wire Gauge
Ratings
UL Style 1213
Conductor Strand
7/36
Features
High Temperature
Conductor Material
Qualification
MIL-W-16878/4
Jacket (Insulation) Material
Base Product Number
Jacket (Insulation) Diameter
0.035" (0.89mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 201
Factory Stock: 300
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
12 511,21000 Kč2 511,21 Kč
22 389,62500 Kč4 779,25 Kč
32 320,80000 Kč6 962,40 Kč
52 236,46000 Kč11 182,30 Kč
72 182,35000 Kč15 276,45 Kč
102 126,13500 Kč21 261,35 Kč
Manufacturers Standard Package
Unit Price without VAT:2 511,21000 Kč
Unit Price with VAT:3 038,56410 Kč
Alternate Color
HOOK-UP STRND 28AWG BLACK 100'
In-Stock: 35
Unit Price: 2 511,21000 Kč