
83001 006100 | |
|---|---|
DigiKey Part Number | BEL1570-100-ND |
Manufacturer | |
Manufacturer Product Number | 83001 006100 |
Description | HOOK-UP STRND 28AWG BLUE 100' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 28 AWG Hook-Up Wire 7/36 Blue 600V 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Thickness 0.010" (0.25mm) |
Mfr | Length 100.0' (30.5m) |
Packaging Spool | Voltage 600V |
Part Status Active | Operating Temperature -70°C ~ 200°C |
Cable Type | Jacket Color |
Wire Gauge | Ratings UL Style 1213 |
Conductor Strand 7/36 | Features High Temperature |
Conductor Material | Qualification MIL-W-16878/4 |
Jacket (Insulation) Material | Base Product Number |
Jacket (Insulation) Diameter 0.035" (0.89mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 511,21000 Kč | 2 511,21 Kč |
| 2 | 2 389,62500 Kč | 4 779,25 Kč |
| 3 | 2 320,80000 Kč | 6 962,40 Kč |
| 5 | 2 236,46000 Kč | 11 182,30 Kč |
| 7 | 2 182,32000 Kč | 15 276,24 Kč |
| 10 | 2 126,11400 Kč | 21 261,14 Kč |
| Unit Price without VAT: | 2 511,21000 Kč |
|---|---|
| Unit Price with VAT: | 3 038,56410 Kč |








