28 AWG Hook-Up Wire 7/36 Violet 600V 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

83001 007100

DigiKey Part Number
BEL1571-100-ND
Manufacturer
Manufacturer Product Number
83001 007100
Description
HOOK-UP STRND 28AWG VIOLET
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
28 AWG Hook-Up Wire 7/36 Violet 600V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Thickness
0.010" (0.25mm)
Mfr
Length
100.0' (30.5m)
Packaging
Spool
Voltage
600V
Part Status
Active
Operating Temperature
-70°C ~ 200°C
Cable Type
Jacket Color
Wire Gauge
Ratings
UL Style 1213
Conductor Strand
7/36
Features
High Temperature
Conductor Material
Qualification
MIL-W-16878/4
Jacket (Insulation) Material
Base Product Number
Jacket (Insulation) Diameter
0.035" (0.89mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 400 Feet
Factory Stock: 900
Check for Additional Incoming Stock
All prices are in CZK
Spool
LengthUnit Price (Per Foot)Ext Price
10024,61370 Kč2 461,37 Kč
20023,41760 Kč4 683,52 Kč
30022,74083 Kč6 822,25 Kč
50021,91204 Kč10 956,02 Kč
70021,37957 Kč14 965,70 Kč
1 00020,82693 Kč20 826,93 Kč
Manufacturers Standard Package
Unit Price without VAT:24,61370 Kč
Unit Price with VAT:29,78258 Kč