
PCA.1S.250.CTLC52 | |
|---|---|
DigiKey Part Number | PCA.1S.250.CTLC52-ND |
Manufacturer | |
Manufacturer Product Number | PCA.1S.250.CTLC52 |
Description | CONN COAX RCPT STR 50 OHM SOLDER |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Coaxial Connector Receptacle, Female Socket 50 Ohms Free Hanging (In-Line) Solder |
Datasheet | Datasheet |
EDA/CAD Models | PCA.1S.250.CTLC52 Models |
Category | Fastening Type Push-Pull |
Mfr | Number of Ports 1 |
Series | Housing Color Silver |
Packaging Bulk | Ingress Protection IP50 - Dust Protected |
Part Status Active | Center Contact Material Beryllium Copper |
Connector Style | Body Material Brass |
Connector Type Receptacle, Female Socket | Body Finish Chrome |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Clamp | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -55°C ~ 250°C |
Mounting Type Free Hanging (In-Line) | Mating Cycles 1000 |
Cable Group RG-122, 174, 174A, 178B, 188A, 196A, 316B | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 722,54000 Kč | 722,54 Kč |
| 10 | 614,02400 Kč | 6 140,24 Kč |
| 30 | 568,23400 Kč | 17 047,02 Kč |
| 50 | 548,13180 Kč | 27 406,59 Kč |
| 100 | 521,99140 Kč | 52 199,14 Kč |
| 250 | 489,35168 Kč | 122 337,92 Kč |
| Unit Price without VAT: | 722,54000 Kč |
|---|---|
| Unit Price with VAT: | 874,27340 Kč |



