
FFA.1S.250.CTAC52 | |
|---|---|
DigiKey Part Number | 1124-1247-ND |
Manufacturer | |
Manufacturer Product Number | FFA.1S.250.CTAC52 |
Description | CONN COAX PLUG STR 50 OHM SOLDER |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Coaxial Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Solder |
Datasheet | Datasheet |
EDA/CAD Models | FFA.1S.250.CTAC52 Models |
Category | Fastening Type Push-Pull |
Mfr | Number of Ports 1 |
Series | Housing Color Silver |
Packaging Bulk | Ingress Protection IP50 - Dust Protected |
Part Status Active | Center Contact Material Brass |
Connector Style | Body Material Brass |
Connector Type Plug, Male Pin | Body Finish Chrome |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Clamp | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -55°C ~ 250°C |
Mounting Type Free Hanging (In-Line) | Mating Cycles 1000 |
Cable Group RG-122, 174, 174A, 178B, 188A, 196A, 316B | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 743,96000 Kč | 743,96 Kč |
| 10 | 632,35500 Kč | 6 323,55 Kč |
| 30 | 585,20033 Kč | 17 556,01 Kč |
| 50 | 564,49760 Kč | 28 224,88 Kč |
| 100 | 537,57610 Kč | 53 757,61 Kč |
| 250 | 503,96208 Kč | 125 990,52 Kč |
| Unit Price without VAT: | 743,96000 Kč |
|---|---|
| Unit Price with VAT: | 900,19160 Kč |



