
FLA.1S.250.CTAC52 | |
|---|---|
DigiKey Part Number | FLA.1S.250.CTAC52-ND |
Manufacturer | |
Manufacturer Product Number | FLA.1S.250.CTAC52 |
Description | CONN COAX PLUG R/A 50 OHM SOLDER |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Coaxial Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line), Right Angle Solder |
Datasheet | Datasheet |
Category | Fastening Type Push-Pull |
Mfr | Number of Ports 1 |
Series | Housing Color Silver |
Packaging Bulk | Ingress Protection IP50 - Dust Protected |
Part Status Active | Center Contact Material Brass |
Connector Style | Body Material Brass |
Connector Type Plug, Male Pin | Body Finish Chrome |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Clamp | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -55°C ~ 250°C |
Mounting Type Free Hanging (In-Line), Right Angle | Mating Cycles 1000 |
Cable Group RG-122, 174, 174A, 178B, 188A, 196A, 316B | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 008,74000 Kč | 1 008,74 Kč |
| 10 | 857,45300 Kč | 8 574,53 Kč |
| 25 | 803,78680 Kč | 20 094,67 Kč |
| 50 | 765,44840 Kč | 38 272,42 Kč |
| 100 | 728,94770 Kč | 72 894,77 Kč |
| 250 | 683,37572 Kč | 170 843,93 Kč |
| Unit Price without VAT: | 1 008,74000 Kč |
|---|---|
| Unit Price with VAT: | 1 220,57540 Kč |



