PAB.M0.8GL.AC39JZ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PAB.M0.8GL.AC39JZ

DigiKey Part Number
PAB.M0.8GL.AC39JZ-ND
Manufacturer
Manufacturer Product Number
PAB.M0.8GL.AC39JZ
Description
CONN PLUG MALE 8P GOLD SLDR CUP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
8 Position Circular Connector Plug, Male Pins Solder Cup
Datasheet
 Datasheet
EDA/CAD Models
PAB.M0.8GL.AC39JZ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
8
Shell Size - Insert
M08
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Solder Cup
Fastening Type
Push-Pull, Detent Lock
Orientation
B
Primary Material
Plastic
Shell Material
Polysulfone (PSU)
Shell Finish
-
Contact Finish - Mating
Gold
Color
Gray, Yellow
Ingress Protection
IP50 - Dust Protected
Material Flammability Rating
-
Features
Backshell
Shielding
Current Rating (Amps)
5A
Voltage Rating
-
Cable Opening
0.106" ~ 0.154" (2.70mm ~ 3.90mm)
Operating Temperature
-50°C ~ 150°C
Backshell Material, Plating
Polysulfone (PSU)
Contact Material
-
Contact Finish Thickness - Mating
-
Insert Material
Polyetheretherketone (PEEK)
Applications
Automotive, Industrial, Medical, Testing Equipment & Measurement
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1529,92000 Kč529,92 Kč
10450,38600 Kč4 503,86 Kč
25422,17400 Kč10 554,35 Kč
50402,03140 Kč20 101,57 Kč
100382,85750 Kč38 285,75 Kč
250358,91340 Kč89 728,35 Kč
500341,80656 Kč170 903,28 Kč
Manufacturers Standard Package
Unit Price without VAT:529,92000 Kč
Unit Price with VAT:641,20320 Kč