M22520/7-01
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M22520/7-01

DigiKey Part Number
1124-1279-ND
Manufacturer
Manufacturer Product Number
M22520/7-01
Description
TOOL HAND CRIMP DPC.91.701.V
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Hand Crimper Tool Varies by Positioner
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
LEMO
Series
Packaging
Box
Part Status
Active
Tool Method
Manual
Tool Type
Hand Crimper
Tool Type Feature
Without Positioner
For Use With/Related Products
Varies by Positioner
Wire Gauge or Range - AWG
-
Wire Gauge or Range - mm²
-
Ratcheting
No Ratchet
Wire Entry Location
Side Entry
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Box
QuantityUnit PriceExt Price
119 115,69000 Kč19 115,69 Kč
517 720,41400 Kč88 602,07 Kč
1017 152,04700 Kč171 520,47 Kč
Manufacturers Standard Package
Unit Price without VAT:19 115,69000 Kč
Unit Price with VAT:23 129,98490 Kč