
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LEMO | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Signal, Machined | |
Contact Type | Pin | |
Contact Size | 0.7mm | |
Wire Gauge or Range - AWG | 22-26 AWG | |
Wire Gauge or Range - mm² | 0.14 ~ 0.34mm² | |
Wire Gauge or Range - Coaxial | - | |
Contact Termination | Crimp | |
Contact Material | Brass | |
Contact Finish | Gold | |
Contact Finish Thickness | 39.4µin (1.00µm) | |
Termination Finish | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,00000 Kč | 42,00 Kč |
| 10 | 35,63400 Kč | 356,34 Kč |
| 25 | 33,39520 Kč | 834,88 Kč |
| 50 | 31,79940 Kč | 1 589,97 Kč |
| 100 | 30,27700 Kč | 3 027,70 Kč |
| 250 | 28,38088 Kč | 7 095,22 Kč |
| 500 | 27,02568 Kč | 13 512,84 Kč |
| 1 000 | 25,73599 Kč | 25 735,99 Kč |
| 2 500 | 24,12561 Kč | 60 314,03 Kč |
| Unit Price without VAT: | 42,00000 Kč |
|---|---|
| Unit Price with VAT: | 50,82000 Kč |













