
GMA.2B.070.DN | |
|---|---|
DigiKey Part Number | 1124-1138-ND |
Manufacturer | |
Manufacturer Product Number | GMA.2B.070.DN |
Description | CONN STRAIN RELIEF BLACK |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Connector Strain Relief Black |
Datasheet | Datasheet |
EDA/CAD Models | GMA.2B.070.DN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LEMO | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Strain Relief | |
For Use With/Related Products | 2C, 2E, 2G, 2K, 2L Series Connector | |
Shell Size - Insert | - | |
Material | Thermoplastic Polyurethane (TPU) | |
Features | - | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 136,07000 Kč | 136,07 Kč |
| 10 | 115,65700 Kč | 1 156,57 Kč |
| 25 | 108,40840 Kč | 2 710,21 Kč |
| 50 | 103,22620 Kč | 5 161,31 Kč |
| 100 | 98,29790 Kč | 9 829,79 Kč |
| 250 | 92,14428 Kč | 23 036,07 Kč |
| 500 | 87,74854 Kč | 43 874,27 Kč |
| 1 000 | 83,56427 Kč | 83 564,27 Kč |
| 2 500 | 78,33926 Kč | 195 848,15 Kč |
| Unit Price without VAT: | 136,07000 Kč |
|---|---|
| Unit Price with VAT: | 164,64470 Kč |





