
GMA.2B.040.DN | |
|---|---|
DigiKey Part Number | 1124-1405-ND |
Manufacturer | |
Manufacturer Product Number | GMA.2B.040.DN |
Description | CONN STRAIN RELIEF BLACK |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Connector Strain Relief Black |
Datasheet | Datasheet |
EDA/CAD Models | GMA.2B.040.DN Models |
Category | Accessory Type Strain Relief |
Manufacturer LEMO | For Use With/Related Products 2B Series Connector |
Series | Material Thermoplastic Polyurethane (TPU) |
Packaging Box | Color Black |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 128,30000 Kč | 128,30 Kč |
| 10 | 109,08500 Kč | 1 090,85 Kč |
| 30 | 100,93033 Kč | 3 027,91 Kč |
| 50 | 97,35520 Kč | 4 867,76 Kč |
| 100 | 92,70410 Kč | 9 270,41 Kč |
| 250 | 86,90148 Kč | 21 725,37 Kč |
| 500 | 82,75564 Kč | 41 377,82 Kč |
| 1 000 | 78,80906 Kč | 78 809,06 Kč |
| 2 500 | 73,88104 Kč | 184 702,60 Kč |
| Unit Price without VAT: | 128,30000 Kč |
|---|---|
| Unit Price with VAT: | 155,24300 Kč |


