Connector Strain Relief Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMA.0B.025.RN

DigiKey Part Number
GMA.0B.025.RN-ND
Manufacturer
Manufacturer Product Number
GMA.0B.025.RN
Description
CONN STRAIN/BEND RELIEF BLACK
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Connector Strain Relief Black
Datasheet
 Datasheet
EDA/CAD Models
GMA.0B.025.RN Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Accessory Type
Strain Relief
Manufacturer
LEMO
For Use With/Related Products
0B Series Connector
Series
Material
Silicone Elastomer
Packaging
Box
Color
Black
Part Status
Active
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 31
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in CZK
Box
QuantityUnit PriceExt Price
1135,65000 Kč135,65 Kč
10115,30000 Kč1 153,00 Kč
30106,69800 Kč3 200,94 Kč
50102,91540 Kč5 145,77 Kč
10098,00400 Kč9 800,40 Kč
25091,86792 Kč22 966,98 Kč
50087,48522 Kč43 742,61 Kč
1 00083,31313 Kč83 313,13 Kč
2 50078,10366 Kč195 259,15 Kč
Manufacturers Standard Package
Unit Price without VAT:135,65000 Kč
Unit Price with VAT:164,13650 Kč