Connector Nut, Notched Silver
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GEG.1E.240.LC

DigiKey Part Number
GEG.1E.240.LC-ND
Manufacturer
Manufacturer Product Number
GEG.1E.240.LC
Description
CONN NOTCHED NUT SILVER
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Connector Nut, Notched Silver
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
LEMO
Series
Packaging
Bag
Part Status
Active
Accessory Type
Nut, Notched
For Use With/Related Products
1E Series Receptacle
Shell Size - Insert
-
Material
Brass
Features
-
Color
Silver
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 60
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in CZK
Bag
QuantityUnit PriceExt Price
191,97000 Kč91,97 Kč
1078,09200 Kč780,92 Kč
2573,19080 Kč1 829,77 Kč
5069,69660 Kč3 484,83 Kč
10066,36840 Kč6 636,84 Kč
25062,21288 Kč15 553,22 Kč
50059,24376 Kč29 621,88 Kč
1 00056,41806 Kč56 418,06 Kč
2 50052,88960 Kč132 224,00 Kč
Manufacturers Standard Package
Unit Price without VAT:91,97000 Kč
Unit Price with VAT:111,28370 Kč